Filter Your Search
1 - 2 of 2 results
|
Z0853606PSG
Zilog Inc
|
$7.7729 | Yes | Yes | Obsolete | 8 | 6.06 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | EAR99 | 8542.39.00.01 | ||
|
Z0853606PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 6.06 MHz | 16 | NO | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | NMOS | 2 | 200 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.39.00.01 |