Filter Your Search
1 - 1 of 1 results
|
Z0868108CME
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 124 | 143 | Z8 | 8 | 16 | 8 MHz | 32 | 2 | NO | 5 V | MICROCONTROLLER | MOS | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | NO | 230 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.699 mm | 15.24 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.31.00.01 |