Filter Your Search
1 - 10 of 122 results
|
MM3Z10-AQ
Diotec Semiconductor AG
|
$0.0266 | Yes | Active | 1 V | 5 mA | 100 nA | 300 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 7 V | 5 % | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2019-09-20 | |||||||||
|
PLZ10A-HG3_A/H
Vishay Intertechnologies
|
$0.0903 | Yes | Active | 900 mV | 20 mA | 200 nA | 340 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 7 V | 2.51 % | R-PDSO-F2 | AEC-Q101; IEC-61000-4-2, 4-5 | DO-219AC | 1 | 150 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | 2020-05-06 | SMF, 2 PIN | |||||||||
|
SMB3Z10AF2
Yangzhou Yangjie Electronics Co Ltd
|
Check for Price | Yes | Active | 75 mA | 10 µA | 3 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 3.5 Ω | 700 Ω | 7.6 V | 5 % | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
RZ10AR
STMicroelectronics
|
Check for Price | Obsolete | 390 mA | 200 mW | 10 V | ZENER DIODE | SINGLE | NO | 1 | 1.3 Ω | 10 % | 125 °C | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||
|
GLZ10A-T1-LF
Won-Top Electronics Co Ltd
|
Check for Price | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | e3 | MIL-STD-202 | 1 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | WON-TOP ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
SSODZ10A-SH
Surge Components Inc
|
Check for Price | Active | ZENER DIODE | SURGE COMPONENTS INC | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||||||||||
|
TLZ10A-GS18
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
GLZ10A-T
Rectron Semiconductor
|
Check for Price | Yes | Active | 20 mA | 200 nA | 500 mW | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 8 Ω | 120 Ω | 7 V | 2.51 % | O-LELF-R2 | e3 | MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
RLZ10ATE-11
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 | ||||||||||||||
|
RLZ10ATE-16
ROHM Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 20 mA | 200 nA | 500 mW | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 120 Ω | Not Qualified | O-XELF-R2 | e3 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN | WRAP AROUND | END | ROHM CO LTD | compliant | EAR99 | 8541.10.00.50 | O-XELF-R2 |