Filter Your Search
1 - 2 of 2 results
|
Z16C3010AEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8X86; 680X0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | VQFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
Z16C3010AEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8X86; 680X0 | 16 | 16 | 1.25 MBps | 20 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, MULTI PROTOCOL | CMOS | NO | ASYNC, BIT; SYNC, BYTE; SYNC, HDLC; SYNC... more | NRZ; NRZI-MARK; NRZI-SPACE; BIPH-MARK(FM... more | NO | 2 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 225 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |