Filter Your Search
1 - 2 of 2 results
|
Z32AN01NW200SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 32 | 200 MHz | 65536 | 65536 | 16 | 24 | 40 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | MROM | 150 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | IXYS CORP | BGA | GREEN, BGA-256 | 256 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
Z32AN01NW200SG
Zilog Inc
|
Check for Price | Transferred | 32 | 200 MHz | 65536 | 65536 | 16 | 24 | 40 MHz | 76 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | MROM | 150 mA | 1.89 V | 1.71 V | INDUSTRIAL | R-PBGA-B256 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | ZILOG INC | BGA | BGA, BGA256,16X16,40 | 256 | unknown | 3A991.A.2 | 8542.31.00.01 |