Filter Your Search
1 - 2 of 2 results
|
Z8018008GME
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 0 | 8 | 20 | 16 MHz | 2 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | FIXED POINT | NO | NO | YES | 2 | 4 | 3 | NO | 60 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA(UNSPEC) | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.8862 mm | 27.8892 mm | 27.8892 mm | ZILOG INC | PGA | PGA, PGA(UNSPEC) | 68 | unknown | 3A001.A.2.C | 8542.31.00.01 | ||
|
Z8018008GME
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 8 MHz | NO | 5 V | MICROPROCESSOR, RISC | CMOS | 50 mA | MILITARY | Not Qualified | 125 °C | -55 °C | PLASTIC/EPOXY | PGA | PGA(UNSPEC) | GRID ARRAY | PIN/PEG | PERPENDICULAR | IXYS CORP | PGA, PGA(UNSPEC) | unknown | 3A001.A.2.C | 8542.31.00.01 |