Filter Your Search
1 - 5 of 5 results
|
Z8018216ASC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 12 MHz | Z80 | 8 | 16 | 12 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 8542.31.00.01 | ||
|
Z8018216ASCTR
IXYS Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | PLASTIC, VQFP-100 | 100 | compliant | 8542.31.00.01 | ||||||||||||||||
|
Z8018216ASC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 12 MHz | Z80 | 8 | 16 | 12 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 240 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | IXYS CORP | QFP | PLASTIC, VQFP-100 | 100 | unknown | 8542.31.00.01 | ||
|
Z8018216ASCTR
Zilog Inc
|
Check for Price | Transferred | 8 | 16 MHz | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||
|
Z8018216ASCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 16 MHz | 16 MHz | 24 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 |