Filter Your Search
1 - 10 of 13 results
![]() |
Z80S18333AECRXXXX
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 1024 | 2048 | Z80 | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | MROM | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e0 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
![]() |
Z80S18333ASC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3.3V SUPPLY | YES | YES | YES | NO | MROM | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | 240 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||
|
Z80S183-33ASCRXXXX
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | 1024 | 2048 | Z80 | YES | 5 V | CMOS | MROM | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
Z80S18333ASCRXXXX
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 1024 | 2048 | Z80 | 8 | 20 | 33.33 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | MROM | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
![]() |
Z80S18320AECRXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 20 | 20 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | |||||||||||||||||||||
![]() |
Z80S18320ASCRXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 20 | 20 MHz | YES | 3.3 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
|
Z80S183AZ033SCRXXXX
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 33 MHz | 1024 | 2048 | Z80 | YES | 5 V | MICROPROCESSOR | CMOS | MROM | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | IXYS CORP | QFP, QFP100,.63SQ,20 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
![]() |
Z80S183AZ020SCRXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 8 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | NO | FIXED POINT | NO | YES | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, | 100 | unknown | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
Z80S183AZ033SCR4567
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8 | 20 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | NO | MROM | 120 mA | COMMERCIAL | S-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ZILOG INC | QFP | LFQFP, QFP100,.63SQ,20 | 100 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
Z80S18333ASC
IXYS Corporation
|
Check for Price | Transferred | IXYS CORP | , | compliant | 8542.31.00.01 |