Filter Your Search
1 - 2 of 2 results
|
Z8400BD6
STMicroelectronics
|
Check for Price | No | Obsolete | 8 | 6 MHz | 0 | 8 | 16 | 6 MHz | NO | 5 V | MICROPROCESSOR | NMOS | DRAM REFRESH CONTROLLER | NO | FIXED POINT | NO | NO | 2 | 200 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-CDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.6 mm | 15.24 mm | STMICROELECTRONICS | DIP | DIP, DIP40,.6 | 40 | not_compliant | 8542.31.00.01 | ||
|
Z8400BD6
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 8 | 6 MHz | NO | 5 V | MICROPROCESSOR, RISC | MOS | INDUSTRIAL | R-XDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | CERAMIC | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP40,.6 | unknown | 8542.31.00.01 |