Filter Your Search
1 - 2 of 2 results
|
Z84C0008PEC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
Z84C0008PEC
Zilog Inc
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 0 | 8 | 16 | 8 MHz | NO | 5 V | MICROPROCESSOR | CMOS | DRAM REFRESH COUNTER | NO | FIXED POINT | NO | YES | 2 | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 100 °C | -40 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.75 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |