Filter Your Search
1 - 2 of 2 results
|
Z8523010PEG
Zilog Inc
|
$18.7054 | Yes | Yes | Transferred | 0 | Z-BUS | 8 | 0.3125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | NO | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
Z8523010PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 0 | Z-BUS | 8 | 0.3125 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; 10 X 19 FRAME STATUS FIFO | NO | ASYNC, BIT; SYNC, HDLC; SYNC, SDLC; BISYNC | NRZ; NRZI; BIPH-MARK(FM1); BIPH-SPACE(FM0); BIPH-LEVEL(MANCHESTER) | NO | 2 | 12 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 100 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | GREEN, PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |