Filter Your Search
1 - 2 of 2 results
![]() |
Z8617216FSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16384 | 768 | Z8 | 8 | 16 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | IXYS CORP | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 | ||
![]() |
Z8617216FSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 16 MHz | 16384 | 768 | Z8 | 8 | 16 | 16 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.52SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.52SQ,32 | 44 | unknown | 8542.31.00.01 |