Filter Your Search
1 - 2 of 2 results
|
Z8631904PSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 4 MHz | 2048 | 124 | Z8 | 4 MHz | 13 | NO | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 6 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | IXYS CORP | unknown | 8542.31.00.01 | |||||||||||
|
Z8631904PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 124 | Z8 | 4 MHz | 13 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | MROM | 6 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 40 °C | 240 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | unknown | 8542.31.00.01 | DIP | DIP, DIP18,.3 | 18 |