Filter Your Search
1 - 6 of 6 results
|
Z86E0208SSC1925
Zilog Inc
|
$0.8746 | No | No | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8.2 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 225 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 11.5824 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||
|
Z86E0208SSC1925
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 8.2 mA | 5.5 V | 3.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 225 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5 mm | 11.5824 mm | IXYS CORP | SOIC | SOIC-18 | 18 | unknown | 8542.31.00.01 | ||
|
Z86E0208SSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | |||
|
Z86E0208SSC1903
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||||||||
|
Z86E0208SSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.575 mm | IXYS CORP | SOIC | SOIC-18 | 18 | unknown | 8542.31.00.01 | |||
|
Z86E0208SSC1903
IXYS Corporation
|
Check for Price | Transferred | 8 | 8 MHz | 512 | 61 | Z8 | 8 MHz | 14 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | UVPROM | 15 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | IXYS CORP | compliant | 8542.31.00.01 |