Filter Your Search
1 - 2 of 2 results
![]() |
Z86E0408SEC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | IXYS CORP | SOIC | SOIC-18 | 18 | not_compliant | 8542.31.00.01 | ||
![]() |
Z86E0408SEC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 8 MHz | 8 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 15 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 |