Filter Your Search
1 - 2 of 2 results
|
Z86E0408SSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 8 MHz | 1024 | 125 | 124 | Z8 | 8 MHz | 14 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | OPTIONAL LOW EMI MODE; EPROM PROTECT; TWO STANDBY MODES | NO | NO | NO | FIXED POINT | NO | NO | YES | 6 | 8 | 8 | NO | OTPROM | 11 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e0 | 70 °C | 240 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | |||||
|
Z86E0408SSCXXXX
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 MHz | 8 MHz | 14 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 |