Filter Your Search
1 - 2 of 2 results
|
Z86E0412PEG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 1024 | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | IXYS CORP | DIP | PLASTIC, DIP-18 | 18 | compliant | 8542.31.00.01 | ||
|
Z86E0412PEG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 7.62 mm | 22.86 mm | ZILOG INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 |