Filter Your Search
1 - 2 of 2 results
|
Z86E0412PSG1866
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | IXYS CORP | DIP-18 | compliant | 8542.31.00.01 | |||
|
Z86E0412PSG1866
Littelfuse Inc
|
Check for Price | Yes | Active | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | LITTELFUSE INC | DIP-18 | compliant | LITTELFUSE |