Filter Your Search
1 - 2 of 2 results
|
Z86E0412SEC1903
Zilog Inc
|
$2.4050 | No | No | Obsolete | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 225 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | ZILOG INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | ||
|
Z86E0412SEC1903
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 105 °C | -40 °C | 225 | 30 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | IXYS CORP | SOIC | SOIC-18 | 18 | unknown | 8542.31.00.01 |