Filter Your Search
1 - 2 of 2 results
|
Z86E0412SEG1903
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | IXYS CORP | compliant | 8542.31.00.01 | |||
|
Z86E0412SEG1903
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 1024 | 125 | Z8 | 12 MHz | 14 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | UVPROM | 20 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | 105 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 11.55 mm | LITTELFUSE INC | compliant | LITTELFUSE |