Filter Your Search
1 - 10 of 12 results
|
Z86U1806VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||
|
Z86U1806SSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||
|
Z86U1806PSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | ||
|
Z86U18VSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||||||||||||
|
Z86U18PSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 31 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.96 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||||||||||||
|
Z86U1806SSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 17.9 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||
|
Z86U18SSC
Zilog Inc
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ZILOG INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||||
|
Z86U1806FSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 | ||
|
Z86U1806FSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | IXYS CORP | unknown | 8542.31.00.01 | ||||||||||
|
Z86U1806VSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | 4096 | 188 | Z8 | 6 MHz | 31 | YES | 5 V | CMOS | NO | NO | NO | 8 | NO | MROM | 12 mA | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | IXYS CORP | unknown | 8542.31.00.01 |