Filter Your Search
1 - 10 of 16 results
|
Z8723304PEC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 4 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | |||
|
Z8723304PSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 4 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8723304PEG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 4 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 105 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 | |||||||||
|
Z8723304SSG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 4 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | ||||||||||
|
Z8723304SSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 4 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8723304SSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 4 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | 240 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8723304SSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 4 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | ||||||||||
|
Z8723304PEC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 4 MHz | 8192 | 236 | Z8 | 8 | 4 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | MROM | 9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | DIP-28 | 28 | unknown | 8542.31.00.01 | |||
|
Z8723304SEG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 4 MHz | 24 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 225 | 30 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, | 28 | unknown | 8542.31.00.01 | |||||||||
|
Z8723304PSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 4 MHz | 8 | 4 MHz | 24 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 3 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | e3 | 70 °C | 225 | 30 | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.2 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, | 28 | unknown | 8542.31.00.01 |