Filter Your Search
1 - 10 of 73 results
|
Z8F0223PH005SG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 16 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.49 mm | 7.62 mm | 26.16 mm | ZILOG INC | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.31.00.01 | |||||
|
Z8F0223HJ005EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8F0223SJ005EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 24 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||
|
Z8F0223SB005EC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 105 °C | -40 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ZILOG INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 | |||
|
Z8F0223SH005EG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | IXYS CORP | SOIC | GREEN, SOIC-20 | 20 | compliant | 8542.31.00.01 | ||||
|
Z8F0223SH005EG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | ||||
|
Z8F0223HH005SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 240 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||
|
Z8F0223QB005EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 1.27 mm | DUAL | 1 mm | 5 mm | 6 mm | ZILOG INC | QFN | HVSON, SOLCC8,.25 | 8 | unknown | 8542.31.00.01 | ||||||
|
Z8F0223PB005SC
IXYS Corporation
|
Check for Price | No | No | Obsolete | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 240 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | IXYS CORP | DIP | PLASTIC, DIP-8 | 8 | unknown | 8542.31.00.01 | |||
|
Z8F0223PB005SG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 2048 | 512 | Z8 | 20 MHz | 6 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.62 mm | 7.62 mm | 9.4 mm | ZILOG INC | DIP | DIP, DIP8,.3 | 8 | unknown | 8542.31.00.01 |