Filter Your Search
1 - 10 of 646 results
|
Z8F0823SJ005EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 22 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, SOP28,.4 | 28 | unknown | 8542.31.00.01 | ||||||
|
Z8F0881SJ020EG
IXYS Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 20 MHz | 25 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 105 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | LEAD FREE, SOIC-28 | 28 | compliant | 8542.31.00.01 | |||||||||||
|
Z8F0880QN020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 37 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | LCC44,.28SQ,20 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | IXYS CORP | QFN | GREEN, QFN-44 | 44 | compliant | 8542.31.00.01 | |||||
|
Z8F0881HJ020SG
IXYS Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 20 MHz | 25 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 3.6 V | 1.8 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | IXYS CORP | SSOP | LEAD FREE, SSOP-28 | 28 | compliant | 8542.31.00.01 | ||||||||||||
|
Z8F0880HH020EC
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 20 MHz | 17 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | |||||||||||||
|
Z8F0821SJ020SC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 MHz | 11 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 240 | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | ZILOG INC | SOIC | SOP, | 20 | unknown | 8542.31.00.01 | ||||||||||||
|
Z8F082APJ020SG2156
Littelfuse Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 23 | NO | 3 V | NO | NO | YES | 8 | YES | FLASH | 11.5 mA | 3.6 V | 2.7 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 36.96 mm | LITTELFUSE INC | DIP-28 | compliant | |||||||||||||
|
Z8F082ASH020SG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||||
|
Z8F0880VN020EC
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 20 MHz | 37 | YES | 2.7 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
Z8F0801AN020SC
IXYS Corporation
|
Check for Price | Transferred | 8 | 20 MHz | 31 | YES | NO | YES | YES | YES | 44 | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 800 µm | QUAD | 10 mm | 10 mm | IXYS CORP | compliant | 8542.31.00.01 |