Filter Your Search
1 - 2 of 2 results
|
Z8F0813SB005EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | ZILOG INC | SOIC | SOP, SOP8,.25 | 8 | unknown | 8542.31.00.01 | |||
|
Z8F0813SB005EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 1024 | Z8 | 20 MHz | 6 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 105 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.73 mm | 3.9 mm | 4.89 mm | IXYS CORP | SOIC | GREEN, SOIC-8 | 8 | compliant | 8542.31.00.01 |