Filter Your Search
1 - 10 of 28 results
|
Z8F083AQH020EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | QFN | HVQCCN, LCC20,.20SQ,25 | 20 | unknown | 8542.31.00.01 | |||
|
Z8F083AHH020SG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | ||||
|
Z8F083AQJ020EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ZILOG INC | QFN | HVQCCN, LCC28,.2SQ,20 | 28 | unknown | 8542.31.00.01 | |||
|
Z8F083ASJ020SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 17.89 mm | IXYS CORP | SOIC | SOIC-28 | 28 | compliant | 8542.31.00.01 | |||
|
Z8F083AQH020SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | S-PQCC-N20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | IXYS CORP | QFN | QFN-20 | 20 | compliant | 8542.31.00.01 | |||
|
Z8F083AHJ020EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 | |||
|
Z8F083ASH020SG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | IXYS CORP | SOIC | SOIC-20 | 20 | compliant | 8542.31.00.01 | |||
|
Z8F083ASH020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | IXYS CORP | SOIC | SOIC-20 | 20 | compliant | 8542.31.00.01 | ||
|
Z8F083ASH020EG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 17 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ZILOG INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.31.00.01 | |||
|
Z8F083AHJ020SG
Zilog Inc
|
Check for Price | Transferred | 8 | 20 MHz | 8192 | 256 | Z8 | 20 MHz | 23 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.7 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 10.2 mm | ZILOG INC | SSOP | SSOP, SSOP28,.3 | 28 | unknown | 8542.31.00.01 |