Filter Your Search
1 - 3 of 3 results
|
Z8F1601VN020SC
Rochester Electronics LLC
|
Check for Price | No | Obsolete | 8 | 20 MHz | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | e0 | NOT SPECIFIED | 70 °C | 225 | 30 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ROCHESTER ELECTRONICS INC | LCC | QCCJ, | 44 | unknown | |||||||||
|
Z8F1601VN020SC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | ZILOG INC | LCC | QCCJ, LDCC44,.7SQ | 44 | unknown | 8542.31.00.01 | ||||
|
Z8F1601VN020SC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | 16384 | 2048 | Z8 | 20 MHz | 31 | YES | 3.3 V | CMOS | NO | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.59 mm | 16.59 mm | IXYS CORP | unknown | 8542.31.00.01 |