Filter Your Search
1 - 1 of 1 results
|
Z8L18010VEC
Zilog Inc
|
Check for Price | Obsolete | 8 | 8 | 20 | 10 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, | 68 | unknown | 8542.31.00.01 |