Filter Your Search
1 - 2 of 2 results
|
Z8L18020VSC
Zilog Inc
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8 | 20 | 20 MHz | YES | 5 V | MICROPROCESSOR | CMOS | ALSO OPERATES AT 3.3V SUPPLY | NO | FIXED POINT | NO | YES | 60 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 240 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | ZILOG INC | LCC | QCCJ, LDCC68,1.0SQ | 68 | unknown | 8542.31.00.01 | ||
|
Z8L18020VSC
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 20 MHz | YES | MICROPROCESSOR, RISC | CMOS | 50 mA | COMMERCIAL | S-PQCC-J68 | Not Qualified | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | IXYS CORP | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 |