Filter Your Search
1 - 2 of 2 results
|
Z8R1621PM020EG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 29 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, | 40 | unknown | 8542.31.00.01 | ||
|
Z8R1621PM020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 29 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 105 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | compliant | 8542.31.00.01 |