Filter Your Search
1 - 2 of 2 results
|
Z8R4821AN020EG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ZILOG INC | QFP | LQFP, | 44 | unknown | 8542.31.00.01 | ||
|
Z8R4821AN020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | IXYS CORP | QFP | LQFP-44 | 44 | compliant | 8542.31.00.01 |