Filter Your Search
1 - 2 of 2 results
|
Z8R4821VN020EG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ZILOG INC | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 | ||
|
Z8R4821VN020EG
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 20 MHz | 31 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | YES | MROM | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 105 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | IXYS CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |