Filter Your Search
1 - 2 of 2 results
|
Z8R6421PM020SC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 29 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 11.7 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | IXYS CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 8542.31.00.01 | ||
|
Z8R6421PM020SC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 20 MHz | 65536 | 4096 | Z8 | 20 MHz | 29 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | YES | YES | 8 | YES | MROM | 11.7 mA | 3.6 V | 3 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 70 °C | 240 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.24 mm | 15.24 mm | 52.325 mm | ZILOG INC | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 |