Filter Your Search
1 - 10 of 10 results
|
Z9023106PSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 6 MHz | 24576 | 236 | Z8 | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 240 | 42 | PLASTIC/EPOXY | DIP | SDIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | IXYS CORP | DIP | SDIP-42 | 42 | unknown | 8542.31.00.01 | |||
|
Z9023106PSG
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 6 MHz | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | ZILOG INC | DIP | DIP, | 42 | unknown | 8542.31.00.01 | |||||||||||
|
Z9023106FSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 6 MHz | 24576 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, QFP44,.57SQ,32 | 44 | unknown | 8542.31.00.01 | |||
|
Z90231
IXYS Corporation
|
Check for Price | No | Transferred | 8 | 6 MHz | 32768 | 236 | Z8 | 27 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 36.83 mm | IXYS CORP | DIP | 42 | unknown | 8542.31.00.01 | ||||||||||
|
Z9023106FSG
Zilog Inc
|
Check for Price | Yes | Yes | Transferred | 8 | 6 MHz | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | ZILOG INC | QFP | QFP, | 44 | unknown | 8542.31.00.01 | ||||||||||
|
Z9023106FSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 6 MHz | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | MATTE TIN | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | IXYS CORP | QFP | PLASTIC, QFP-44 | 44 | compliant | 8542.31.00.01 | ||||||||||
|
Z90231
Zilog Inc
|
Check for Price | Transferred | 8 | 6 MHz | 32768 | 236 | Z8 | 27 | NO | 5 V | CMOS | NO | NO | YES | YES | UVPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 42 | PLASTIC/EPOXY | SDIP | SDIP42,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | 15.24 mm | 36.83 mm | ZILOG INC | DIP | SDIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | ||||||||||
|
Z9023106PSG
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 6 MHz | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 42 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | IXYS CORP | DIP | SDIP-42 | 42 | not_compliant | 8542.31.00.01 | ||||||||||
|
Z9023106PSC
Zilog Inc
|
Check for Price | No | No | Transferred | 8 | 6 MHz | 24576 | 236 | Z8 | 6 MHz | 27 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T42 | Not Qualified | e0 | 70 °C | 240 | 42 | PLASTIC/EPOXY | DIP | SDIP42,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 4.45 mm | 15.24 mm | 36.83 mm | ZILOG INC | DIP | DIP, SDIP42,.6 | 42 | unknown | 8542.31.00.01 | |||
|
Z9023106FSC
IXYS Corporation
|
Check for Price | No | No | Transferred | 8 | 6 MHz | 24576 | 236 | Z8 | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | OTPROM | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 240 | 44 | PLASTIC/EPOXY | QFP | QFP44,.57SQ,32 | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.5 mm | 10 mm | 10 mm | IXYS CORP | QFP | PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 |