Filter Your Search
1 - 10 of 15 results
|
Z9314-ALTB
Coilcraft Inc
|
Check for Price | Active | 1.1 dB | RF TRANSFORMER | Z9314-AL | IMPEDANCE RATIO IS 1:6.25 | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 4.83 mm | 6.1 mm | L6.1XB4.57XH4.83 (mm) | 4.57 mm | COILCRAFT INC | ROHS COMPLIANT | unknown | |||||||
|
Z9314-ASD
Coilcraft Inc
|
Check for Price | No | No | Active | 4.5 µH | 1.1 dB | RF TRANSFORMER | 1.7 GHz | 350 kHz | e0 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Lead (Sn63Pb37) | 4.83 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | compliant | EAR99 | |||||||
|
Z9314-ALTD
Coilcraft Inc
|
Check for Price | Active | 1.1 dB | RF TRANSFORMER | Z9314-AL | IMPEDANCE RATIO IS 1:6.25 | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN SILVER COPPER | 4.83 mm | 6.1 mm | L6.1XB4.57XH4.83 (mm) | 4.57 mm | COILCRAFT INC | ROHS COMPLIANT | unknown | |||||||
|
Z9314-ALC
Coilcraft Inc
|
Check for Price | Active | 4.5 µH | 1.1 dB | RF TRANSFORMER | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.83 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | compliant | EAR99 | |||||||||
|
Z9314-ALD
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | 4.5 µH | 1.1 dB | RF TRANSFORMER | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.83 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
Z9314-ASC
Coilcraft Inc
|
Check for Price | Active | RF TRANSFORMER | Z9314-A | COILCRAFT INC | compliant | EAR99 | ||||||||||||||||||||||
|
Z9314-ALSD
Coilcraft Inc
|
Check for Price | Active | 1.1 dB | RF TRANSFORMER | Z9314-AL | IMPEDANCE RATIO IS 1:6.25 | 1.7 GHz | 350 kHz | e0 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | TIN LEAD | 4.83 mm | 6.1 mm | 6.1mm X 4.57mm X 4.83mm | 4.57 mm | COILCRAFT INC | unknown | ||||||||
|
Z9314-ALB
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 4.5 µH | 1.1 dB | RF TRANSFORMER | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.83 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||||
|
Z9314-ATD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | 1:6.25 | 30 µH | 1.1 dB | RF TRANSFORMER | IMPEDANCE RATIO IS 1:6.25 | 1.7 GHz | 350 kHz | e1 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 4.83 mm | 6.35 mm | 6.1 mm | COILCRAFT INC | ROHS COMPLIANT | compliant | EAR99 | ||||
|
Z9314-ALLD
Coilcraft Inc
|
Check for Price | Active | 1.1 dB | RF TRANSFORMER | Z9314-AL | IMPEDANCE RATIO IS 1:6.25 | 1.7 GHz | 350 kHz | e4 | 85 °C | -40 °C | SURFACE MOUNT | TAPE & REEL | YES | SILVER PALLADIUM PLATINUM | 4.83 mm | 6.1 mm | 6.1mm X 4.57mm X 4.83mm | 4.57 mm | COILCRAFT INC | ROHS COMPLIANT | unknown |