Filter Your Search
1 - 2 of 2 results
![]() |
ZGP323HAP2832G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | ZILOG INC | DIP | DIP, DIP28,.6 | 28 | unknown | 8542.31.00.01 | ||
![]() |
ZGP323HAP2832G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 24 | NO | 3.6 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 15 mA | 5.5 V | 2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 255 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.21 mm | 15.24 mm | 36.96 mm | IXYS CORP | DIP | GREEN, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |