Filter Your Search
1 - 2 of 2 results
|
ZGP323LSH4832G
Zilog Inc
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 255 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | ZILOG INC | SSOP | SSOP, SSOP48,.4 | 48 | unknown | 8542.31.00.01 | ||
|
ZGP323LSH4832G
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 8 MHz | 32768 | 237 | Z8 | 8 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 255 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 2.79 mm | 7.49 mm | 15.875 mm | IXYS CORP | SSOP | LEAD FREE, SSOP-48 | 48 | compliant | 8542.31.00.01 |