Filter Your Search
1 - 10 of 18 results
|
ZL2101ALAF
Renesas Electronics Corporation
|
$5.2978 | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | 1 MHz | VOUT=(0.6-5 VOLT); ALSO OPERATES IN VIN=(5.5-7.5 & 7.5-14) | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics | ||||||
|
ZL2101ALAFT-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ZL2101ALAFTK-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ZL2101ALAFTK-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | |||||||||
![]() |
ZL2101ALAFTK-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, | 36 | compliant | EAR99 | 8542.39.00.01 | ||||||||
![]() |
ZL2101ALAF
Intersil Corporation
|
Check for Price | Transferred | 5.5 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | LCC36,.25SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | QFN | HQCCN, LCC36,.25SQ,20 | 36 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
ZL2101ALAFT-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
ZL2101ALAFT-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
ZL2101ALAFTK-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||
|
ZL2101ALAFTK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | YES | BUCK | 1 MHz | VOUT=(0.6-5 VOLT); ALSO OPERATES IN VIN=(5.5-7.5 & 7.5-14) | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-36 | 36 | L36.6X6A | compliant | EAR99 | 8542.39.00.01 | Renesas Electronics |