Filter Your Search
1 - 6 of 6 results
|
ZL2101ALAFTK-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ZL2101ALAFTK-T
Intersil Corporation
|
Check for Price | Yes | Transferred | 5.5 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | INTERSIL CORP | HQCCN, | compliant | EAR99 | 8542.39.00.01 | QFN | 36 | |||
|
ZL2101ALAFTK-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | 10 A | YES | BUCK | 1 MHz | O/P VOLTAGE RANGE 0.54V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN-36 | compliant | EAR99 | 8542.39.00.01 | ||||
|
ZL2101ALAFTK-T7
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||
|
ZL2101ALAFTK-T
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5.5 V | 4.5 V | 6 A | YES | BUCK | 1 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 36 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 6 mm | 6 mm | 1.05 mm | RENESAS ELECTRONICS CORP | 6 X 6 MM, ROHS COMPLIANT, PLASTIC, MO-220VJJD, QFN-36 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ZL2101ALAFTK-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | SWITCHING REGULATOR | e3 | 2 | 260 | 30 | MATTE TIN | INTERSIL CORP | , | compliant | EAR99 | 8542.39.00.01 |