Filter Your Search
1 - 3 of 3 results
|
ZL50023GAC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PBGA-B256 | e0 | Not Qualified | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 400 µm | BOTTOM | 17 mm | 17 mm | 1.6 mm | MICROSEMI CORP | BGA | 17 X 17 MM, 1.61 MM HEIGHT, PLASTIC, MS-034, BGA-256 | 256 | unknown | 8542.39.00.01 | |||||
|
ZL50023GAC
Microchip Technology Inc
|
Check for Price | Active | 1.8 V | CONFERENCING CIRCUIT | 1 | 130 mA | INDUSTRIAL | S-PBGA-B256 | 85 °C | -40 °C | 256 | PLASTIC/EPOXY | BGA | BGA256,16X16,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | DUAL | 17 mm | 17 mm | 1.8 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 | |||||||||||||
|
ZL50023GAC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 1.8 V | CMOS | DIGITAL TIME SWITCH | 1 | INDUSTRIAL | S-PBGA-B256 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 225 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 400 µm | BOTTOM | 17 mm | 17 mm | 1.6 mm | ZARLINK SEMICONDUCTOR INC | LFBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 |