Filter Your Search
1 - 1 of 1 results
|
ZL8802ALAFTK
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | BUCK | 1.334 MHz | OUTPUT VOLTAGE RANGE: 0.54V TO 5.5V | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N44 | e3 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 7 mm | 7 mm | 1 mm | RENESAS ELECTRONICS CORP | QFN | QFN-44 | 44 | L44.7X7B | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics |