Filter Your Search
1 - 1 of 1 results
|
ZLDO1117QG33TA
Diodes Incorporated
|
$0.4422 | No | Yes | Not Recommended | 18 V | 4.8 V | 3.3 V | 1.11 V | 1 A | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.2 V | 18 V | 0.04752 % | 0.013 % | 1 | 3.365 V | 3.235 V | BIPOLAR | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 3 | PLASTIC/EPOXY | HLSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR | YES | MATTE TIN | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.65 mm | DIODES INC | HLSOP, SOT-223 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |