Filter Your Search
1 - 3 of 3 results
|
ZLP32300H2032G
Zilog Inc
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | OTPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.3 mm | 7.2 mm | ZILOG INC | SSOP | SSOP, SSOP20,.3 | 20 | compliant | 8542.31.00.01 | |||||||
|
ZLP32300H2032G
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 8 | 8 MHz | 8 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | OTPROM | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | MAXIM INTEGRATED PRODUCTS INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | 5A992 | ||||||||
|
ZLP32300H2032G
IXYS Corporation
|
Check for Price | Yes | Transferred | 8 | 8 MHz | 32768 | 256 | Z8 | 8 MHz | 16 | YES | CMOS | NO | NO | NO | NO | UVPROM | 10 mA | 3.6 V | 2 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 5.3 mm | 7.2 mm | IXYS CORP | compliant | 8542.31.00.01 |