Filter Your Search
1 - 2 of 2 results
|
ZMCHM9L3T
C&K
|
$2.0680 | Yes | Yes | Active | 200 mA | 60 V | 15000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF | 0.1A@125VAC | .2A@60VDC | 100 mA | 125 V | 1000VRMS V | 100 MΩ | 0.88 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NYLON | SNAP ACTION | NYLON | 0.33 inch | 3 | NO | Silver (Ag) | BRASS | SOLDER | 5.8 mm | 6.6 mm | 12.8 mm | 0.138 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.70.00 | ||
|
ZMCHM9L3T
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 200 mA | 60 V | 15000 Cycle(s) | SPDT | MOMENTARY | SNAP ACTING/LIMIT SWITCH | LEAF | .2A@60VDC | 0.88 N | e3 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | Tin (Sn) | SOLDER | 5.8 mm | 6.5 mm | 12.8 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.70.00 |