Filter Your Search
1 - 2 of 2 results
|
ZNBG3115Q16TC
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 80 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | ZETEX PLC | MO-137AB, QSOP-16 | unknown | 8542.39.00.01 | |||||||
|
ZNBG3115Q16TC
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | ANALOG CIRCUIT | 1 | 10 V | 5 V | OTHER | R-PDSO-G16 | Not Qualified | e3 | 1 | 80 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9116 mm | DIODES INC | MO-137AB, QSOP-16 | compliant | 8542.39.00.01 | SSOP | 16 | EAR99 | Diodes Incorporated |