Filter Your Search
1 - 10 of 62 results
|
ZPSD301V-25M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||||
|
ZPSD301V-B-25L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.485 mm | 16.485 mm | STMICROELECTRONICS | CERAMIC, LDCC-44 | not_compliant | QFN | 44 | EAR99 | 8542.39.00.01 | |||
|
ZPSD301V-20M
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | |||||||||||||
|
ZPSD301V-20LM
STMicroelectronics
|
Check for Price | No | Transferred | YES | 3 V | CMOS | MILITARY | S-XQCC-J44 | Not Qualified | e0 | 125 °C | -55 °C | 44 | CERAMIC | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||
|
ZPSD301V-B-25J
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-44 | unknown | |||||||||||||
|
ZPSD301V-B-15J
STMicroelectronics
|
Check for Price | Yes | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | STMICROELECTRONICS | PLASTIC, LDCC-44 | compliant | QFN | 44 | EAR99 | 8542.39.00.01 | ||||||||
|
ZPSD301V-20L
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J44 | Not Qualified | e0 | 70 °C | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.485 mm | 16.485 mm | WAFERSCALE INTEGRATION INC | CERAMIC, LDCC-44 | unknown | |||||||
|
ZPSD301V-B-20UI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | QUAD | 1.6 mm | 14 mm | 14 mm | WAFERSCALE INTEGRATION INC | TQFP-44 | unknown | ||||||||||||
|
ZPSD301V-B-20MI
Waferscale Integration Inc
|
Check for Price | Transferred | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | QUAD | 2.35 mm | 10 mm | 10 mm | WAFERSCALE INTEGRATION INC | PLASTIC, QFP-44 | unknown | ||||||||||||
|
ZPSD301V-20J
Waferscale Integration Inc
|
Check for Price | No | Obsolete | 16 | 19 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 3 | 5.5 V | 2.7 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.56 mm | 16.56 mm | WAFERSCALE INTEGRATION INC | PLASTIC, LDCC-44 | unknown |