Filter Your Search
1 - 10 of 31 results
|
ZPSD511B1
Waferscale Integration Inc
|
Check for Price | Obsolete | WAFERSCALE INTEGRATION INC | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||
|
ZPSD511B1-C-15L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | CERAMIC, LDCC-68 | 68 | EAR99 | ||||
|
ZPSD511B1-90U
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
ZPSD511B1V-C-20JI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 28.57 MHz | 40 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | PLASTIC, LDCC-68 | 68 | EAR99 | |||
|
ZPSD511B1-12UI
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | |||||||||||||||||
|
ZPSD511B1-12U
STMicroelectronics
|
Check for Price | No | Obsolete | YES | 5 V | CMOS | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.64SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | QUAD | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | ||||||||||||||||||
|
ZPSD511B1-C-15U
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 25 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | |||
|
ZPSD511B1-C-70J
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 30.3 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more | 5 | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.18 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | PLASTIC, LDCC-68 | 68 | EAR99 | |||
|
ZPSD511B1-C-90UI
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 27.03 MHz | 40 | YES | 5 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 128K X 8 REPROGRAMMABLE EPROM; GENERAL P... more | 5 | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | QFP80,.64SQ | SQUARE | FLATPACK, THIN PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFP | PLASTIC, TQFP-80 | 80 | EAR99 | ||
|
ZPSD511B1V-C-25L
STMicroelectronics
|
Check for Price | No | Obsolete | 16 | 11.11 MHz | 40 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 5 | 5.5 V | 2.7 V | COMMERCIAL | S-CQCC-J68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER, WINDOW | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.13 mm | 24.13 mm | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | QFN | CERAMIC, LDCC-68 | 68 | EAR99 |