Filter Your Search
1 - 4 of 4 results
|
ZR285F02TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | 2 % | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, TO-236 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
UZR285F02TA
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | |||||||
|
ZR285F02TA
Diodes Incorporated
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 2.45 V | 2.55 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | DIODES INC | TSSOP, | compliant | EAR99 | 8542.39.00.01 | SOT-23 | 3 | Diodes Incorporated | |||||
|
UZR285F02TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 2.5 V | 2.45 V | 2.55 V | 20 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 90 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | TSSOP, | compliant | EAR99 | 8542.39.00.01 |