Filter Your Search
1 - 2 of 2 results
![]() |
ZR431F01TA
Diodes Incorporated
|
$0.3589 | Yes | Yes | Active | 2.5 V | 2.475 V | 20 V | 100 mA | 1 | YES | YES | OUTPUT VOLTAGE RANGE FROM 2.5 TO 20 VOLT | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 55 ppm/°C | INDUSTRIAL | R-PDSO-G3 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | SOP | TO-236 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 915 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | DIODES INC | SOT-23 | ROHS COMPLIANT, SOT-23, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||
|
ZR431F01TA
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | R-PDSO-G3 | e3 | Not Qualified | 1 | 260 | 40 | 3 | PLASTIC/EPOXY | TSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.3 mm | 2.86 mm | 1.1 mm | ZETEX PLC | SOT-23, SMT-3 | compliant | EAR99 | 8542.39.00.01 |