Filter Your Search
1 - 5 of 5 results
|
ZR78L07G
Zetex / Diodes Inc
|
Check for Price | No | Obsolete | 20 V | 9 V | 7 V | 2 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.025 % | 1 | 7.28 V | 6.72 V | BIPOLAR | 4 % | R-PDSO-G4 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 235 | 10 | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | TIN LEAD | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, SOT-223 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
ZR78L07GTC
Diodes Incorporated
|
Check for Price | Obsolete | 20 V | 9 V | 7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7.28 V | 6.72 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZR78L07GTC
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 9 V | 7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7.28 V | 6.72 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZR78L07GTA
Zetex / Diodes Inc
|
Check for Price | Obsolete | 20 V | 9 V | 7 V | 200 mA | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 7.28 V | 6.72 V | BIPOLAR | 4 % | R-PDSO-G4 | Not Qualified | 125 °C | -55 °C | 4 | PLASTIC/EPOXY | LSOP | SOT-223 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.7 mm | ZETEX PLC | LSOP, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||
|
ZR78L07GTA
Diodes Incorporated
|
Check for Price | Active | ZETEX PLC | SOT-223, 4 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | SOT-223 | 4 |